Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMMA8450QT
Order Code1796117
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ0.976mg/digit, 1.953mg/digit, 3.906mg/digit
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Operating Temperature Min-40°C
Sensitivity Min0.878mg/digit, 1.758mg/digit, 3.515mg/digit
Sensitivity Max1.074mg/digit, 2.148mg/digit, 4.296mg/digit
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Sensitivity Max
1.074mg/digit, 2.148mg/digit, 4.296mg/digit
Qualification
-
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Output Interface
I2C
No. of Pins
16Pins
Sensitivity Typ
0.976mg/digit, 1.953mg/digit, 3.906mg/digit
Supply Voltage Max
1.89V
Sensitivity Min
0.878mg/digit, 1.758mg/digit, 3.515mg/digit
Operating Temperature Max
85°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002