Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMMA8450QR1
Order Code1858712RL
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ0.976mg/digit, 1.953mg/digit, 3.906mg/digit
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensitivity Min0.878mg/digit, 1.758mg/digit, 3.515mg/digit
Operating Temperature Min-40°C
Sensitivity Max1.074mg/digit, 2.148mg/digit, 4.296mg/digit
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for MMA8450QR1
1 Product Found
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
1.71V
Sensitivity Min
0.878mg/digit, 1.758mg/digit, 3.515mg/digit
Sensitivity Max
1.074mg/digit, 2.148mg/digit, 4.296mg/digit
Qualification
-
MEMS Sensor Output
Digital
Output Interface
I2C
No. of Pins
16Pins
Sensitivity Typ
0.976mg/digit, 1.953mg/digit, 3.906mg/digit
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002