Product Information
Product Overview
The MMA7660FCR1 is a three axis orientation/motion detection sensor with digital output (I2C) in 10 pin DFN package. It is a very low power and low profile capacitive MEMS sensor featuring low pass filter, compensation for 0g offset, gain errors and conversion to 6bit digital values at user configurable samples per second. The device can be used for sensor data changes, product orientation and gesture detection through an interrupt pin (INT).
- Low power current consumption
- Configurable 1 to 120 samples per second
- Analogue voltage range from 2.4V to 3.6V and digital voltage range from 1.71V to 3.6V
- Acceleration of ±1.5g
- Sensitivity of 21.33count/g
- Auto wake/sleep mode for low power consumption
- Tilt orientation detection for portrait/landscape capability
- Gesture detection including shake detection and tap detection
- Robust design and high shocks survivability of 10000g
- Operating temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Warnings
This device is sensitive to electrostatic discharge. Improper handling can cause permanent damage to the device.
Technical Specifications
± 1.5g
X, Y, Z
DFN
DFN
2.4V
-40°C
85°C
-
Digital
I2C
10Pins
21.33counts/g
3.6V
19.62counts/g
23.04counts/g
MMA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate