Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA6901KQ
Order Code2291591
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 5g
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ4.91mg/digit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensitivity Min3.43mg/digit
Operating Temperature Min-40°C
Sensitivity Max4.91mg/digit
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Product Overview
The MMA6901KQ is a SafeAssure 2-axis Sensor based on Freescale's HARMEMS technology, with an embedded DSP ASIC, allowing for additional processing of the digital signals. These devices incorporate digital signal processing for filtering, trim and data formatting. The serial communication configuration provides a 4-wire SPI interface. Device serial number, acceleration range, filter characteristics and status information are available along with acceleration data via the SPI.
- Sensitivity in X and Y axes
- 50Hz Second order low-pass filter
- Unsigned 11-bit digital data output
- On-chip temperature sensor and voltage regulator
- Bi-directional internal self-test
- Minimal external component requirements
- Pulse-code modulated output available for device evaluation
Applications
Automotive, Test & Measurement
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
4.75V
Sensitivity Min
3.43mg/digit
Sensitivity Max
4.91mg/digit
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Sensing Range - Accelerometer
± 5g
Output Interface
SPI
No. of Pins
16Pins
Sensitivity Typ
4.91mg/digit
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853
Product traceability