Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA2301EG.
Order Code1566161
Technical Datasheet
Sensing Range - Accelerometer± 200g
MEMS Sensor OutputAnalogue
Sensing AxisX
Output Interface-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensitivity Typ10mV/g
Sensor Case StyleSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensitivity Min9.5mV/g
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensitivity Max10.5mV/g
Qualification-
Product Range-
Alternatives for MMA2301EG.
1 Product Found
Technical Specifications
Sensing Range - Accelerometer
± 200g
Sensing Axis
X
Sensor Case / Package
SOIC
Sensitivity Typ
10mV/g
Supply Voltage Min
4.75V
Sensitivity Min
9.5mV/g
Operating Temperature Max
125°C
Qualification
-
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
16Pins
Sensor Case Style
SOIC
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Sensitivity Max
10.5mV/g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638