Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA1220EG
Order Code1457134
Technical Datasheet
Sensing Range - Accelerometer± 8g
Sensing Axis-
Output Interface-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensitivity Typ-
Sensor Case StyleSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 8g
Output Interface
-
No. of Pins
16Pins
Sensor Case Style
SOIC
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
Sensing Axis
-
Sensor Case / Package
SOIC
Sensitivity Typ
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638