Quantity | Price (ex VAT) |
---|---|
450+ | £2.520 |
Product Information
Product Overview
MKE14Z128VLL7 is a 72MHz, 5V main stream ARM® Cortex®-M0+ based microcontroller. The complete set of analogue/ digital features, KE1xZ extends Kinetis E family to higher performance and broader scalability. Robust TSI provides highlevel stability and accuracy to customer's HMI system. 1Msps ADC and FlexTimer help build a perfect solution for BLDC motor control systems. The MSCAN IP is ideal for the CAN node control and auto after car market applications. This device is fully supported by NXP's MCUXpresso Software and Tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC and i.MX RT microcontrollers.
- Cortex-M0+ core offers versatile processing bandwidth with outstanding cost-effectiveness
- 128KB flash, 16KB SRAM, 32/2KB FlexNVM/FlexRAM, 16+12 ADC channels
- 89 GPIO, 89/8 GPIOs (INT/HD) (enhanced robust IOs ensure high performance under noisy environment)
- Robust TSI supports both mutual cap and self-cap modes, providing flexibility up to 72 touch keys
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Flexible trigger sys in programmable delay block provide interconnection for onchip mod's, ADC, DAC
- Faster TOM with comprehensive enablement solutions, including SDK, IDE, bootloader, RTOS
- Voltage range from 2.7 to 5.5V
- 100 pin LQFP package, ambient temperature range from -40 to 105°C
Technical Specifications
Kinetis E Family KE1x Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, UART
28Channels
2.7V
-40°C
Surface Mount
KE1x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
72MHz
100Pins
89I/O's
16KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate