Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK82FN256VDC15
Order Code2517448
Product RangeKinetis K Family K8x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMK82FN256VDC15
Order Code2517448
Product RangeKinetis K Family K8x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K8x Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size256KB
No. of Pins121Pins
IC Case / PackageXFBGA
No. of I/O's87I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size256KB
ADC Channels21Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK8x
Qualification-
Technical Specifications
Product Range
Kinetis K Family K8x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
XFBGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
21Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K8x
Device Core
ARM Cortex-M4F
Operating Frequency Max
150MHz
No. of Pins
121Pins
No. of I/O's
87I/O's
RAM Memory Size
256KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001984
Product traceability