Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63102HN,151.
Order Code2400533
Product RangeMFRC631
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory8KB
Output Power-
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Current Consumption17mA
Product RangeMFRC631
Alternatives for MFRC63102HN,151.
1 Product Found
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
MFRC631
Frequency Max
13.56MHz
Programmable Memory
8KB
RF IC Case Style
HVQFN
Supply Voltage Min
3V
Current Consumption
17mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001