Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC52302HN1,151.
Order Code1902839
Product RangeMFRC523
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power-
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max3.3V
Current Consumption5µA
Product RangeMFRC523
Alternatives for MFRC52302HN1,151.
2 Products Found
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
3.3V
Product Range
MFRC523
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
HVQFN
Supply Voltage Min
2.5V
Current Consumption
5µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability