Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMFR4310E1MAE40
Order Code2820284
Technical Datasheet
Product Range-
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size-
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's23I/O's
Interfaces-
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min2.25V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
SVHC
No SVHC (27-Jun-2018)
Device Core
Power Architecture
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
23I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability