Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMF1SPLUS8031DA4/03
Order Code2400521
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory4KB
Output Power-
RF IC Case StyleSOT500-2
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption30mA
Product Range-
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
2Pins
Supply Voltage Max
-
Product Range
-
Frequency Max
13.56MHz
Programmable Memory
4KB
RF IC Case Style
SOT500-2
Supply Voltage Min
-
Current Consumption
30mA
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001