Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMF1SPLUS8031DA4/03.
Order Code1902874
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMF1SPLUS8031DA4/03.
Order Code1902874
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min-
RFID IC TypeRead, Write
Programmable Memory512bit
Supply Voltage Max-
No. of Pins2Pins
Product Range-
Alternatives for MF1SPLUS8031DA4/03.
1 Product Found
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Supply Voltage Max
-
Product Range
-
Supply Voltage Min
-
Programmable Memory
512bit
No. of Pins
2Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005