Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMF0MOA4U10/D,118
Order Code2400516
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power-
RF IC Case StyleSOT500-2
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption30mA
Product Range-
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
2Pins
Supply Voltage Max
-
Product Range
-
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
SOT500-2
Supply Voltage Min
-
Current Consumption
30mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001