Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33991EG
Order Code1566205
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs8Outputs
Output Current40mA
Output Voltage-
IC Case / PackageWSOIC
No. of Pins24Pins
Supply Voltage Min6.5V
Supply Voltage Max41V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Driver Case StyleWSOIC
Technical Specifications
IC Type
Motor Driver
No. of Outputs
8Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
41V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Motor Type
Two Phase Stepper
Output Current
40mA
IC Case / Package
WSOIC
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Driver Case Style
WSOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025