Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX351AVM4B
Order Code1748994
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageMAPBGA
No. of Pins400Pins
Supply Voltage Min1.22V
Supply Voltage Max1.47V
Operating Frequency Max532MHz
InterfacesCAN, I2C, I2S, SPI, UART, USB
No. of I/O's32I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
MPU Seriesi.MX351
MPU Familyi.MX
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.22V
Operating Frequency Max
532MHz
No. of I/O's
32I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX351
Product Range
-
Program Memory Size
32KB
No. of Pins
400Pins
Supply Voltage Max
1.47V
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
i.MX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033