Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX27VOP4A
Order Code1671692
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBPGA
No. of Pins404Pins
Supply Voltage Min1.2V
Supply Voltage Max1.52V
Operating Frequency Max400MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX27
MPU Familyi.MX
Technical Specifications
Product Range
-
Program Memory Size
32KB
No. of Pins
404Pins
Supply Voltage Max
1.52V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
BPGA
Supply Voltage Min
1.2V
Operating Frequency Max
400MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX27
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00221