Product Overview
The MCIMX27ADSE is a i.MX27 application development system, which is designed to run software applications designed for i.MX27 microcontroller unit. The i.MX27 multimedia applications processor introduces a new level of performance to the mobile multimedia experience as part of the growing i.MX family of multimedia focused products. This newest i.MX product leverages industry leading technologies to provide extended battery life together with the video performance needed for the exceptional multimedia experience demanded by today's marketplace. The development system includes a main board, an LCD display panel, a keypad, a NAND flash card, an image sensor, a TV encoder card, etc. It supports application software, target board debugging or optional extra memory.
- Two clock source crystals, 32.000KHz and 26MHz
- Two 512Mbit DDR SDRAM devices, configured as one 128MB, 32bit device
- An single board system with connections for LCD display panel, Keypad and Image sensor
- Complex programmable logic device (CPLD) for reducing the glue logics
- Software readable board revisions
- Configuration and user definable DIP switches
- Two SD/MMC, MS memory card connectors
- PCMCIA & ATA hard disk drive (HDD)
- Two RS232 transceivers and DB9 connectors supporting on chip UART ports
- USB host (HS & FS), USB OTG (HS & HS) interface
Applications
Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
i.MX27
ARM926EJ-S
0
No SVHC (27-Jun-2024)
32bit
ARM
i.MX2
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate