Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX251AJM4A
Order Code2314675
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins400Pins
Supply Voltage Min1.38V
Supply Voltage Max1.52V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX25
MPU Familyi.MX
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
400Pins
Supply Voltage Max
1.52V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.38V
Operating Frequency Max
400MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX25
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889