Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX233DJM4B
Order Code2308689
Technical Datasheet
Output Current-
No. of Pins169Pins
Supply Voltage Min1.62V
Supply Voltage Max2.1V
Operating Temperature Min-10°C
Operating Temperature Max70°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Current
-
Supply Voltage Min
1.62V
Operating Temperature Min
-10°C
MSL
MSL 3 - 168 hours
No. of Pins
169Pins
Supply Voltage Max
2.1V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001