Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5484CZP200
Order Code2314640
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
No. of Pins388Pins
Supply Voltage Min1.43V
Supply Voltage Max1.58V
Operating Frequency Max200MHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF548x
MPU FamilyColdfire V4
Technical Specifications
Product Range
-
Program Memory Size
64KB
No. of Pins
388Pins
Supply Voltage Max
1.58V
Interfaces
CAN, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Coldfire V4
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.43V
Operating Frequency Max
200MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF548x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889