Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5474VR266
Order Code1691531
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
No. of Pins388Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max266MHz
InterfacesI2C, UART, DMA
No. of I/O's99I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF547x
MPU FamilyColdfire V4
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
3V
Operating Frequency Max
266MHz
No. of I/O's
99I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF547x
Product Range
-
Program Memory Size
64KB
No. of Pins
388Pins
Supply Voltage Max
3.6V
Interfaces
I2C, UART, DMA
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Coldfire V4
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109