
Product Information
Product Overview
The ColdFire V4 series 32-bit Microprocessor feature low-power, real-time control industrial MPU addressing the rapid growth in industrial Ethernet. Dual Ethernet with integrated L2 switch and high-precision hardware time stamping (IEEE®1588). Integrated motion control/timer with high-speed precision pulse width modulator (PWM) and dual high-speed analogue-to-digital converters (ADCs). Up to 10 universal asynchronous receiver/transmitter (UARTS) possible, saving the expense of external UART expansion chips.
- Integrated analogue features including dual ADCs and DACs
- Rich set of serial connectivity to bring legacy applications into Ethernet based solutions
- Turnkey support for embedded voice and VoIP applications
- Version 4 ColdFire core with EMAC and MMU
- Up to 385 Dhrystone 2.1 MIPS at 250MHz
- 8kB Instruction cache and data cache
- System boot from NOR, NAND, SPI flash, EEPROM or FRAM
- 64-channel DMA controller
- SDRAM controller supporting full-speed operation from a single x8 DDR2 component up to 250MHz
- 32-bit FlexBus external memory interface for RAM, ROM, MRAM and programmable logic
- USB 2.0 host controller
- USB 2.0 host/device/On-the-Go controller
- Random number generator
- Enhanced secure digital host controller for SD, SDHC, SDIO, MMC and MMC plus cards
- Two ISO7816 smart card interfaces
- Two FlexCAN modules
- Two synchronous serial interfaces
- Four 32-bit timers with DMA support
- Four programmable interrupt timers
- 8-channel, 16-bit Motor control PWM timer
- Dual 12-bit ADCs with shared input channels and multiple conversion trigger sources
- NAND flash controller
- Real-time clock with 32kHz oscillator, 2kB standby SRAM and battery backup supply input
- Up to four DMA-supported serial peripheral interfaces (DSPI)
- Up to ten UARTs with single-wire mode support
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Coldfire V4 Family MCF544x Series Microprocessors
64KB
256Pins
1.32V
CAN, I2C, SPI, UART, USB
32 bit
-40°C
-
Coldfire V4
1Cores
MAPBGA
1.14V
250MHz
87I/O's
Surface Mount
85°C
MCF544x
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate