Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5372LCVM240
Order Code1380411
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins256Pins
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Frequency Max240MHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's62I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF532x
MPU FamilyColdFire V3
Product Overview
The ColdFire MCF537x series ColdFire V3 Microprocessor with Ethernet, USB and encryption. It offers a single-chip solution to address the growing need for flexible communication within industrial control systems.
- ColdFire V3 core-delivering up to 211 (Dhrystone 2.1) MIPS at 240MHz
- Version 3 ColdFire variable-length RISC processor core
- System debug support
- JTAG support for system level board testing
- Enhanced multiply-accumulate (MAC) module and hardware divide
- 32kB SRAM
- USB 2.0 Full-speed host controller
- USB 2.0 Full-speed on-the-go controller
- 10/100Mbps Fast Ethernet controller
- Three universal asynchronous receiver/transmitters (UARTs)
- Queued serial peripheral interface (QSPI)
- Synchronous serial interface (SSI)
- 16-channel Direct memory access (DMA) controller
- 16-bit DDR/32-bit SDR SDRAM controller
- Embedded voice-over-IP (VoIP) system solution
- SDR/DDR SDRAM controller
- Cryptography hardware accelerators
- Pulse width modulation (PWM) module
- Real-time clock
- Four 32-bit DMA timers
- Software watchdog timer
- Four periodic interrupt timers (PITs)
- Phase locked loop (PLL)
- DMA controller
- Chip configuration module (CCM)
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
256Pins
Supply Voltage Max
1.6V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V3
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.4V
Operating Frequency Max
240MHz
No. of I/O's
62I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF532x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001