Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5253VM140
Order Code1343937
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size8KB
IC Case / PackageMAPBGA
No. of Pins225Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max140MHz
InterfacesCAN, I2C, I2S, SPI, UART, USB
No. of I/O's53I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF525x
MPU FamilyColdFire V2
Technical Specifications
Product Range
-
Program Memory Size
8KB
No. of Pins
225Pins
Supply Voltage Max
3.6V
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
ColdFire V2
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
140MHz
No. of I/O's
53I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF525x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
