Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5234CVM150
Order Code1749038
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins256Pins
Supply Voltage Min1.4V
Supply Voltage Max3.6V
Operating Frequency Max150MHz
InterfacesCAN, I2C, QSPI, UART
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF523x
MPU FamilyColdFire V2
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
256Pins
Supply Voltage Max
3.6V
Interfaces
CAN, I2C, QSPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.4V
Operating Frequency Max
150MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF523x
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033