Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12GC96CFAE
Order Code1165798
Product RangeHCS12 Family S12GC Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12GC96CFAE
Order Code1165798
Product RangeHCS12 Family S12GC Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12GC Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size96KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's31I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyHCS12
Qualification-
Alternatives for MC9S12GC96CFAE
1 Product Found
Product Overview
The MC9S12GC96CFAE is a 16-bit Microcontroller based on enhanced HCS12 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 96kB internal flash, 4kB internal RAM, 8-channel 10-bit A/D converter and 31 general-purpose I/O pins. This device also features peripherals like five multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, one serial communications interface (SCI) and one serial peripheral interface modules (SPI).
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer’s model identical to M68HC11
- Instruction queue
- Enhanced indexed addressing
- Module mapping control (MMC)
- Interrupt control (INT)
- Background debug module (BDM)
- Debugger (DBG12) including breakpoints and change-of-flow trace buffer
- Multiplexed external bus interface (MEBI)
- Wake-up Interrupt Inputs
- 8-channel Timer module (TIM)
- PWM module
- Programmable period and duty cycle
- Clock and reset generator (CRG)
- Windowed COP watchdog
- Real time interrupt
- Clock monitor
- Pierce or low current colpitts oscillator
- Phase-locked loop clock frequency multiplier
- Limp home mode in absence of external clock
- Low power 0.5MHz to 16MHz crystal oscillator reference clock
- 32MHz Equivalent to 16MHz bus speed for single chip and in expanded bus modes
- Single-wire background debug™ mode (BDM)
- On-chip hardware breakpoints
- Enhanced DBG12 debug
Applications
Industrial
Technical Specifications
Product Range
HCS12 Family S12GC Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
96KB
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
Device Core
HCS12
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
31I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12G
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004