Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08PT60AVLD
Order Code2450224
Product RangeS08 Family S08PT Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08PT60AVLD
Order Code2450224
Product RangeS08 Family S08PT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08PT Series Microcontrollers
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size60KB
No. of Pins44Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesSPI, UART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08PT
Qualification-
Product Overview
The MC9S08PT60AVLD is a 8-bit Microcontroller based on enhanced S08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 60kB internal flash, 4kB internal RAM, 256byte EEPROM, 12-channel 12-bit A/D converter and 37 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and two serial peripheral interface modules (SPI).
- Supporting up to 40 interrupt/reset sources
- Supporting up to 4-level nested interrupt
- Flash and RAM access protection
- One low-power stop mode; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules
- Loop-controlled pierce oscillator (XOSC)
- Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
- Watchdog with independent clock source
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Single-wire background debug interface
- Breakpoint capability to allow three breakpoints setting during in-circuit debugging
- On-chip in-circuit emulator (ICE) debug module
- One analog comparator with both positive and negative inputs
- Programmable cyclic redundancy check module (CRC)
- 3 x Flex timer modulators modules
- 2 x Modulo timer with 8-bit prescaler and overflow interrupt
- TSI - Supporting up to 16 external electrodes
- 2 x 8-bit Keyboard interrupt module (KBI)
- Two true open-drain output pins
- Eight ultra-high current sink pins supporting 20mA source/sink current
Applications
Industrial
Technical Specifications
Product Range
S08 Family S08PT Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
44Pins
No. of I/O's
37I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S08
Qualification
-
Device Core
HCS08
Program Memory Size
60KB
IC Case / Package
LQFP
Interfaces
SPI, UART
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08PT
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144