Product Information
Product Overview
The MC9S08LG32CLH is a 8-bit Application-specific Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 12-channel 12-bit A/D converter and 53 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) module and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging and plus two more breakpoints in on-chip debug module.
- HCS08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Two low-power stop modes
- Reduced-power wait mode
- Peripheral clock gating register can disable clocks to unused modules, thereby reducing currents
- Low power on-chip crystal oscillator (XOSC)
- 100μs Typical wakeup time from stop3 mode
- Loop-control pierce oscillator
- Internal clock source (ICS)
- COP reset with option to run from dedicated 1kHz internal clock or bus clock
- Low-voltage warning with interrupt
- Low-voltage detection with reset
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash and RAM protection
- Single-wire background debug interface
- On-chip in-circuit emulator (ICE) debug module
- 8-bit Counter (MTIM)
- 8-bit Modulus counter (RTC)
- One keyboard control module capable of supporting 8 x 8 keyboard matrix
- External pin for wakeup from low-power modes(IRQ)
- 8 KBI and 1 IRQ interrupt with selectable polarity
Applications
Industrial, Automation & Process Control
Technical Specifications
S08 Family S08LG Series Microcontrollers
40MHz
64Pins
53I/O's
2KB
12Bit
5.5V
85°C
S08
-
S08
32KB
LQFP
I2C, SCI, SPI
12Channels
2.7V
-40°C
Surface Mount
S08LG
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate