Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08JM16CLD
Order Code2315595
Product RangeS08 Family S08JM Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08JM16CLD
Order Code2315595
Product RangeS08 Family S08JM Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08JM Series Microcontrollers
Device CoreS08
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageLQFP
No. of I/O's33I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08JM
Qualification-
Technical Specifications
Product Range
S08 Family S08JM Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
1KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
Device Core
S08
Program Memory Size
16KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08JM
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003066