Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08GT8AMFDE
Order Code1294360
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08GT8AMFDE
Order Code1294360
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08GT Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's39I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08GT
Qualification-
Technical Specifications
Product Range
S08 Family S08GT Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
39I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
-
Device Core
HCS08
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08GT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022