Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMC94MX21DVKN3R2
Order Code1692091
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins289Pins
Supply Voltage Min1.7V
Supply Voltage Max3.3V
Operating Frequency Max266MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX21
MPU Familyi.MX
Technical Specifications
Product Range
-
Program Memory Size
32KB
No. of Pins
289Pins
Supply Voltage Max
3.3V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-30°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
266MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX21
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109