Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9328MXLVP20
Order Code1671694
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins225Pins
Supply Voltage Min1.7V
Supply Voltage Max3.3V
Operating Frequency Max200MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MXL
MPU Familyi.MX
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
200MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MXL
Product Range
-
Program Memory Size
-
No. of Pins
225Pins
Supply Voltage Max
3.3V
Interfaces
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000497