Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9328MXLDVM20
Order Code2841117
Product Rangei.MX Family i.MXL Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9328MXLDVM20
Order Code2841117
Product Rangei.MX Family i.MXL Series Microprocessors
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins256Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Frequency Max200MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MXL
MPU Familyi.MX
Product Rangei.MX Family i.MXL Series Microprocessors
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.7V
Operating Frequency Max
200MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MXL
Product Range
i.MX Family i.MXL Series Microprocessors
Program Memory Size
-
No. of Pins
256Pins
Supply Voltage Max
1.9V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-30°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability