Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC912D60ACPVE8
Order Code1457133
Product RangeHC12 Family 68HC912Dx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC912D60ACPVE8
Order Code1457133
Product RangeHC12 Family 68HC912Dx Series Microcontrollers
Technical Datasheet
Product RangeHC12 Family 68HC912Dx Series Microcontrollers
Device CoreHC12
Data Bus Width16 bit
Operating Frequency Max8MHz
Program Memory Size6KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's68I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series68HC912Dx
MCU FamilyHC12
Qualification-
Technical Specifications
Product Range
HC12 Family 68HC912Dx Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
6KB
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HC12
Device Core
HC12
Operating Frequency Max
8MHz
No. of Pins
112Pins
No. of I/O's
68I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
68HC912Dx
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004914