Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908QY1ACDWE
Order Code1200539
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC908QY1ACDWE
Order Code1200539
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size1.5KB
IC Case / PackageSOIC
No. of I/O's14I/O's
Interfaces-
RAM Memory Size128Byte
ADC Channels6Channels
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08Q
Qualification-
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Specifications
Device Core
HC08
Program Memory Size
1.5KB
No. of I/O's
14I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
Operating Frequency Max
8MHz
IC Case / Package
SOIC
Interfaces
-
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08Q
Product Range
HC08 Family HC08Q Series Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006