Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908GR4CDWE
Order Code1148422
Product RangeHC08 Family HC08GR Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GR4CDWE
Order Code1148422
Product RangeHC08 Family HC08GR Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GR Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's21I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size384Byte
ADC Channels6Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GR
Qualification-
Technical Specifications
Product Range
HC08 Family HC08GR Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
RAM Memory Size
384Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
4KB
IC Case / Package
SOIC
Interfaces
I2C, SCI, SPI
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000757