Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC7448HX1400ND
Order Code2820361
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins360Pins
Supply Voltage Min-
Supply Voltage Max1.15V
Operating Frequency Max1.4GHz
Interfaces-
No. of I/O's123I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMPC74
MPU FamilyPower Architecture
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power Architecture Family MPC74 Series Microprocessors
Program Memory Size
-
No. of Pins
360Pins
Supply Voltage Max
1.15V
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Power Architecture
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
-
Operating Frequency Max
1.4GHz
No. of I/O's
123I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MPC74
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
Product traceability