Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC7447ATHX1000NB
Order Code2314052
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size576KB
IC Case / PackageBGA
No. of Pins360Pins
Supply Voltage Min1.25V
Supply Voltage Max1.35V
Operating Frequency Max1GHz
InterfacesJTAG
No. of I/O's123I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMC7447A
MPU FamilyPower Architecture
Technical Specifications
Product Range
-
Program Memory Size
576KB
No. of Pins
360Pins
Supply Voltage Max
1.35V
Interfaces
JTAG
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Power Architecture
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.25V
Operating Frequency Max
1GHz
No. of I/O's
123I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MC7447A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889