Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC705C8ACFBE
Order Code1749032
Product RangeHC05 Family Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC705C8ACFBE
Order Code1749032
Product RangeHC05 Family Microcontrollers
Technical Datasheet
Product RangeHC05 Family Microcontrollers
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageQFP
No. of I/O's31I/O's
InterfacesSCI, SPI
RAM Memory Size304Byte
ADC Channels6Channels
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC05
MCU Series68HC705C8A
Qualification-
Technical Specifications
Product Range
HC05 Family Microcontrollers
Operating Frequency Max
2.1MHz
No. of Pins
44Pins
No. of I/O's
31I/O's
RAM Memory Size
304Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
HC05
Qualification
-
Device Core
HC05
Program Memory Size
8KB
IC Case / Package
QFP
Interfaces
SCI, SPI
ADC Channels
6Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC705C8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004196