Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC705SR3CPE
Order Code1749029
Product RangeHC05 Family 68HC705SR3 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC705SR3CPE
Order Code1749029
Product RangeHC05 Family 68HC705SR3 Series Microcontrollers
Technical Datasheet
Product RangeHC05 Family 68HC705SR3 Series Microcontrollers
Device CoreHC05
Operating Frequency Max2MHz
Program Memory Size3.75KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
Interfaces-
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyHC05
MCU Series68HC705SR3
Qualification-
Technical Specifications
Product Range
HC05 Family 68HC705SR3 Series Microcontrollers
Operating Frequency Max
2MHz
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
192Byte
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
MCU Family
HC05
Qualification
-
Device Core
HC05
Program Memory Size
3.75KB
IC Case / Package
DIP
Interfaces
-
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
68HC705SR3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002