Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CAG20
Order Code1579821
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CAG20
Order Code1579821
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Device CoreHC16
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's16I/O's
InterfacesSCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series68HC16Z1
MCU FamilyHC16
Qualification-
Alternatives for MC68HC16Z1CAG20
2 Products Found
Technical Specifications
Product Range
HC11 Family 68HC16Z1 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HC16
Device Core
HC16
Operating Frequency Max
20MHz
No. of Pins
144Pins
No. of I/O's
16I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
68HC16Z1
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132