Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68EN360AI25VL
Order Code1748984
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageFQFP
No. of Pins240Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Frequency Max25MHz
InterfacesJTAG, Parallel, SPI, UART
No. of I/O's46I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMC683xx
MPU FamilyColdFire+
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
240Pins
Supply Voltage Max
5.25V
Interfaces
JTAG, Parallel, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire+
No. of CPU Cores
1Cores
IC Case / Package
FQFP
Supply Voltage Min
4.75V
Operating Frequency Max
25MHz
No. of I/O's
46I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MC683xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011