Product Information
Product Overview
The M683XX series Quad Integrated Communication Controller (QUICC™), it is a versatile one-chip integrated microprocessor and peripheral combination that can be used in a variety of controller applications. It particularly excels in communications activities. The QUICC (pronounced quick) can be described as a next-generation MC68302 with higher performance in all areas of device operation, increased flexibility, major extensions in capability and higher integration. The term quad comes from the fact that there are four serial communications controllers (SCCs) on the device, however, there are actually seven serial channels - four SCCs, two serial management controllers (SMCs) and one serial peripheral interface (SPI).
- CPU32+ processor (4.5 MIPS at 25MHz)
- Up to 32-bit data bus (dynamic bus sizing for 8 and 16 bits)
- Up to 32 address lines (at least 28 always available)
- Complete static design (0 to 25MHz operation)
- Memory controller (eight banks)
- Four general-purpose timers
- Two independent DMAs (IDMAs)
- System integration module (SIM60)
- 12-port pins with interrupt capability
- 16 internal interrupt sources
- Programmable priority between SCCs
- Programmable highest priority request
- Communications processor module (CPM)
- Four SCCs - Universal asynchronous receiver transmitter (UART) and totally transparent (bit streams)
- Two SMCs - transparent and general circuit interface (GCI) controller
- Time-slot assigner
- Supports two TDM channels
- Parallel interface port - centronics interface support and supports fast connection between QUICCs
Technical Specifications
1Cores
QFP
4.5V
16MHz
-
Surface Mount
70°C
MC683xx
Coldfire+ Family MC683xx Series Microprocessors
-
132Pins
5.5V
UART
32 bit
0°C
-
ColdFire+
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate