Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68302CEH20C
Order Code2314000
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageQFP
No. of Pins132Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Frequency Max20MHz
InterfacesSerial
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMC683xx
MPU FamilyColdFire+
Alternatives for MC68302CEH20C
1 Product Found
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
132Pins
Supply Voltage Max
5.5V
Interfaces
Serial
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire+
No. of CPU Cores
1Cores
IC Case / Package
QFP
Supply Voltage Min
4.5V
Operating Frequency Max
20MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MC683xx
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020512