Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC35FS6518NAE
Order Code4784899
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | £4.780 |
Price for:Each
Minimum: 250
Multiple: 250
£1,195.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC35FS6518NAE
Order Code4784899
Technical Datasheet
Product Range-
IC Case / PackageLQFP-EP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max40V
Protocol Supported-
Supported Standards-
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
40V
Supported Standards
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
LQFP-EP
Supply Voltage Min
2.7V
Protocol Supported
-
Output Voltage
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability