Product Information
Product Overview
The MC34716EP is a dual synchronous buck Switching Regulator with integrated N-channel power MOSFETs. It is a high performance point-of-load (PoL) power supply with its second output having the ability to track an external reference voltage. It provides a full power supply solution for double-data-rate (DDR) memories. Channel one provides a source only, 5A drive capability, while channel two can sink and source up to 3A. Both channels are highly efficient with tight output regulation. With its high current drive capability, channel one can be used to supply the VDDQ to the memory chipset. The second channel's ability to track a reference voltage makes it ideal to provide the termination voltage (VTT) for modern data buses. The 34716 also provides a buffered output reference voltage (VREFOUT) to the memory chipset The 34716 SMARTMOS device offers the designer the flexibility of many control, supervisory and protection functions to allow for easy implementation of complex designs.
- The second output tracks 1/2 an external reference voltage
- Programmable soft start timing for channel one
- Over-current limit and short-circuit protection on both channels
- Thermal shutdown
- Output over-voltage and under-voltage detection
- Active low power good output signal
- Active low standby and shutdown inputs
- ±1% accurate buffered reference output voltage
Applications
Power Management, Industrial
Technical Specifications
2 Output
2Outputs
3V
5A
5A
QFN
3.6V
3.6V
600mV
1MHz
-40°C
-
MSL 3 - 168 hours
QFN
Adjustable
Synchronous Buck (Step Down)
6V
5A
3A
26Pins
Surface Mount
-
3.6V
-
85°C
-
No SVHC (15-Jan-2019)
1MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate