Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.370 |
| 10+ | £1.140 |
| 100+ | £0.970 |
| 250+ | £0.910 |
Price for:Each
Minimum: 1
Multiple: 1
£1.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34129EF
Order Code1148372
Technical Datasheet
Output TypeAdjustable
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4V
Supply Voltage Max12V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ100kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Output Voltage8.9V
Technical Specifications
Output Type
Adjustable
No. of Channels
1Channels
Supply Voltage Min
4V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
12V
No. of Pins
14Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Output Voltage
8.9V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
