Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33879APEKR2
Order Code2776029
Technical Datasheet
Power Load Switch TypeHigh Side, Low Side
No. of Channels8Channels
Input Voltage27.5V
Current Limit1.2A
On State Resistance0.75ohm
IC Case / PackageHSOIC
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleHSOIC
Technical Specifications
Power Load Switch Type
High Side, Low Side
Input Voltage
27.5V
On State Resistance
0.75ohm
No. of Pins
32Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
1.2A
IC Case / Package
HSOIC
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
HSOIC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability