Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC13892CJVK
Order Code2890425
Technical Datasheet
IC TypePMIC for i.MX35, i.MX51 Processors
Supply Voltage4.6V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators12
No. of Regulated Outputs17
IC Case / PackageTFBGA
No. of Pins139Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseTFBGA
Technical Specifications
IC Type
PMIC for i.MX35, i.MX51 Processors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
17
No. of Pins
139Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
TFBGA
Supply Voltage
4.6V
No. of LDO Regulators
12
IC Case / Package
TFBGA
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability